
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Current Rating (Amps) 13A |
Connector Type | Voltage Rating 600VAC/DC |
Number of Positions 3 | Cable Opening 0.200" ~ 0.450" (5.08mm ~ 11.43mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 80°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Applications Industrial |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,24000 Kč | 918,24 Kč |
| 10 | 780,43300 Kč | 7 804,33 Kč |
| 25 | 731,58720 Kč | 18 289,68 Kč |
| 50 | 696,69260 Kč | 34 834,63 Kč |
| 100 | 663,46960 Kč | 66 346,96 Kč |
| 250 | 621,98764 Kč | 155 496,91 Kč |
| Unit Price without VAT: | 918,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 111,07040 Kč |


