
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 12.00' (3.66m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Obsolete | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert 7/8" | Base Product Number |
1st Connector Mounting Type Panel Mount |

