Circular Cable Assembly Unshielded 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 6.00' (1.83m)
1300130438
1300130438

1300130438

DigiKey Part Number
WM23920-ND
Manufacturer
Manufacturer Product Number
1300130438
Description
CIRC CBL 5POS RCPT TO WIRE 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
6.00' (1.83m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Multiple
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 6
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 154,05000 Kč1 154,05 Kč
12968,32250 Kč11 619,87 Kč
28912,14571 Kč25 540,08 Kč
52873,20192 Kč45 406,50 Kč
100833,87260 Kč83 387,26 Kč
252785,58766 Kč197 968,09 Kč
Unit Price without VAT:1 154,05000 Kč
Unit Price with VAT:1 396,40050 Kč