
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 4.00' (1.22m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert 7/8" | Base Product Number |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 743,46917 Kč | 8 921,63 Kč |
| Unit Price without VAT: | 743,46917 Kč |
|---|---|
| Unit Price with VAT: | 899,59770 Kč |

