Image for 1300120402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300120402

DigiKey Part Number
1300120402-ND
Manufacturer
Manufacturer Product Number
1300120402
Description
CIRC CBL 9POS PLUG TO PLUG 4'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 40.0' (12.19m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Female Sockets
Manufacturer
Molex
2nd Connector Number of Positions
9
Series
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Orientation
C
Part Status
Last Time Buy
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Plug
Length
40.0' (12.19m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
9
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Orientation
C
Color
Yellow
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
411 643,23250 Kč46 572,93 Kč
Unit Price without VAT:11 643,23250 Kč
Unit Price with VAT:14 088,31133 Kč