
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 80.0' (24.4m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert 7/8" | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 685,07000 Kč | 4 685,07 Kč |
| Unit Price without VAT: | 4 685,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 668,93470 Kč |

