Circular Cable Assembly Unshielded 40.0' (12.19m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300060256

DigiKey Part Number
1300060256-ND
Manufacturer
Manufacturer Product Number
1300060256
Description
CIRC CBL 3POS PLUG TO WIRE 4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 40.0' (12.19m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
40.0' (12.19m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 656,67000 Kč2 656,67 Kč
102 258,33500 Kč22 583,35 Kč
252 117,08560 Kč52 927,14 Kč
502 016,17340 Kč100 808,67 Kč
1001 955,70120 Kč195 570,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 656,67000 Kč
Unit Price with VAT:3 214,57070 Kč