Molex - Brad Power - PackExpo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300030036

DigiKey Part Number
1300030036-ND
Manufacturer
Manufacturer Product Number
1300030036
Description
CIRC CBL 3POS RCPT TO WIRE 1'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.00' (304.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
1/2"
1st Connector Orientation
-
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.00' (304.80mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyvinyl Chloride (PVC)
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
81 112,31625 Kč8 898,53 Kč
Unit Price without VAT:1 112,31625 Kč
Unit Price with VAT:1 345,90266 Kč