Circular Cable Assembly Unshielded 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 6.00' (1.83m)
1300000088
1300000088

1300000088

DigiKey Part Number
WM15326-ND
Manufacturer
Manufacturer Product Number
1300000088
Description
CIRC CBL 4POS PLUG TO WIRE 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
6.00' (1.83m)
Series
Assembly Configuration
Standard
Packaging
Bag
Cable Type
Round
Part Status
Active
Cable Material
Chlorinated Polyethylene Eastomers (CPE), Thermoset Rubber
1st Connector Type
Plug
Color
Yellow
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 41 View Now
All prices are in USD
Bag
QuantityUnit PriceExt Price
1158,61000 $158,61 $
10134,83300 $1 348,33 $
25126,40120 $3 160,03 $
50120,37680 $6 018,84 $
Manufacturers Standard Package
Unit Price without VAT:158,61000 $
Unit Price with VAT:191,91810 $

Other Suppliers on DigiKey

41In Stock
Ships from WEC