Circular Cable Assembly Unshielded 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 6.00' (1.83m)
1300000074
1300000074

1300000074

DigiKey Part Number
WM15324-ND
Manufacturer
Manufacturer Product Number
1300000074
Description
CIRC CBL 4POS PLUG TO WIRE 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.00' (1.83m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Chlorinated Polyethylene Eastomers (CPE), Thermoset Rubber
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 140,41000 Kč2 140,41 Kč
101 819,44000 Kč18 194,40 Kč
251 705,62560 Kč42 640,64 Kč
501 624,32500 Kč81 216,25 Kč
1001 564,24370 Kč156 424,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 140,41000 Kč
Unit Price with VAT:2 589,89610 Kč

Other Suppliers on DigiKey

26In Stock
Ships from WEC