
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 12.00' (3.66m) |
Series | Assembly Configuration Standard |
Packaging Bag | Cable Type Round |
Part Status Active | Cable Material Chlorinated Polyethylene Eastomers (CPE), Thermoset Rubber |
1st Connector Type Plug | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 074,45000 Kč | 4 074,45 Kč |
| 10 | 3 463,76700 Kč | 34 637,67 Kč |
| 25 | 3 247,17280 Kč | 81 179,32 Kč |
| 50 | 3 122,14220 Kč | 156 107,11 Kč |
| Unit Price without VAT: | 4 074,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 930,08450 Kč |

