
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 3.00' (914.40mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Chlorinated Polyethylene Eastomers (CPE), Thermoset Rubber |
1st Connector Type Plug | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert 1 3/8" | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1 877,48375 Kč | 15 019,87 Kč |
| Unit Price without VAT: | 1 877,48375 Kč |
|---|---|
| Unit Price with VAT: | 2 271,75534 Kč |

