Valve Connector Hydraulic, Pneumatic, Electromagnetic and Sensors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212050001

DigiKey Part Number
900-1212050001-ND
Manufacturer
Manufacturer Product Number
1212050001
Description
FORM MICRO 2P EXT THREAD ASSY BL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Valve Connector Hydraulic, Pneumatic, Electromagnetic and Sensors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Valve Connector
For Use With/Related Products
Hydraulic, Pneumatic, Electromagnetic and Sensors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
1088,92700 Kč889,27 Kč
2583,34520 Kč2 083,63 Kč
5079,36400 Kč3 968,20 Kč
10075,57180 Kč7 557,18 Kč
30069,93593 Kč20 980,78 Kč
50067,46070 Kč33 730,35 Kč
1 00064,24338 Kč64 243,38 Kč
2 50060,22554 Kč150 563,85 Kč
Manufacturers Standard Package
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč