Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1211290007

DigiKey Part Number
WM21143-ND
Manufacturer
Manufacturer Product Number
1211290007
Description
BAG 100 SCREWS M3 X 25.0 MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Screw
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,01000 Kč233,01 Kč
10198,01500 Kč1 980,15 Kč
25185,61800 Kč4 640,45 Kč
50176,75480 Kč8 837,74 Kč
100168,32250 Kč16 832,25 Kč
250157,78940 Kč39 447,35 Kč
500150,26564 Kč75 132,82 Kč
1 000143,10171 Kč143 101,71 Kč
Manufacturers Standard Package
Unit Price without VAT:233,01000 Kč
Unit Price with VAT:281,94210 Kč