121064xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210641277

DigiKey Part Number
WM22091-ND
Manufacturer
Manufacturer Product Number
1210641277
Description
DIN 18MM PG9 LED/VR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Valve Connector
For Use With/Related Products
Hydraulic, Pneumatic, Electromagnetic and Sensors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,96000 Kč269,96 Kč
10229,37000 Kč2 293,70 Kč
25215,00560 Kč5 375,14 Kč
50204,73980 Kč10 236,99 Kč
100194,97070 Kč19 497,07 Kč
300180,43927 Kč54 131,78 Kč
500174,05840 Kč87 029,20 Kč
1 000165,76229 Kč165 762,29 Kč
Manufacturers Standard Package
Unit Price without VAT:269,96000 Kč
Unit Price with VAT:326,65160 Kč