Valve Connector Hydraulic, Pneumatic, Electromagnetic and Sensors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210640853

DigiKey Part Number
WM21598-ND
Manufacturer
Manufacturer Product Number
1210640853
Description
S192 PG07 TRANSP LED BIPOLAR 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Valve Connector Hydraulic, Pneumatic, Electromagnetic and Sensors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Valve Connector
For Use With/Related Products
Hydraulic, Pneumatic, Electromagnetic and Sensors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,20000 Kč185,20 Kč
10157,40100 Kč1 574,01 Kč
25147,53200 Kč3 688,30 Kč
50140,48920 Kč7 024,46 Kč
100133,78250 Kč13 378,25 Kč
300123,80700 Kč37 142,10 Kč
600117,90272 Kč70 741,63 Kč
1 200112,28191 Kč134 738,29 Kč
Manufacturers Standard Package
Unit Price without VAT:185,20000 Kč
Unit Price with VAT:224,09200 Kč

Other Suppliers on DigiKey

448In Stock
Ships from WEC