Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Wire Leads
1210503397
1210503397

1210502214

DigiKey Part Number
WM27023-ND
Manufacturer
Manufacturer Product Number
1210502214
Description
CAB452N H03 3G050X1500 NE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
Molex
Connector - Sensor
Rectangular
Series
Termination
Wire Leads
Packaging
Bulk
Cable Length
1.5m
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1433,61000 Kč433,61 Kč
10368,53600 Kč3 685,36 Kč
40334,19375 Kč13 367,75 Kč
80318,24838 Kč25 459,87 Kč
120309,27958 Kč37 113,55 Kč
280291,34800 Kč81 577,44 Kč
520278,91442 Kč145 035,50 Kč
Manufacturers Standard Package
Unit Price without VAT:433,61000 Kč
Unit Price with VAT:524,66810 Kč