
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 2m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 555,39975 Kč | 44 431,98 Kč |
| Unit Price without VAT: | 555,39975 Kč |
|---|---|
| Unit Price with VAT: | 672,03370 Kč |

