Rectangular Connector M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210360392

DigiKey Part Number
WM15552-ND
Manufacturer
Manufacturer Product Number
1210360392
Description
DIN 8MM DC BLK PUR 2M MIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Rectangular Connector M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M12
Cable Length
2m
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 38 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80824,85125 Kč65 988,10 Kč
Unit Price without VAT:824,85125 Kč
Unit Price with VAT:998,07001 Kč

Other Suppliers on DigiKey

38In Stock
Ships from WEC