
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 1m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,73000 Kč | 709,73 Kč |
| 5 | 651,14800 Kč | 3 255,74 Kč |
| 10 | 629,35200 Kč | 6 293,52 Kč |
| 40 | 591,03600 Kč | 23 641,44 Kč |
| 80 | 574,21650 Kč | 45 937,32 Kč |
| 120 | 565,02992 Kč | 67 803,59 Kč |
| Unit Price without VAT: | 709,73000 Kč |
|---|---|
| Unit Price with VAT: | 858,77330 Kč |









