



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 2m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 551,66738 Kč | 44 133,39 Kč |
| Unit Price without VAT: | 551,66738 Kč |
|---|---|
| Unit Price with VAT: | 667,51753 Kč |

