Valve Connector Hydraulic, Pneumatic, Electromagnetic and Sensors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210230651

DigiKey Part Number
WM21126-ND
Manufacturer
Manufacturer Product Number
1210230651
Description
DIN 9.4MM ATTACH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Valve Connector Hydraulic, Pneumatic, Electromagnetic and Sensors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Valve Connector
For Use With/Related Products
Hydraulic, Pneumatic, Electromagnetic and Sensors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,54000 Kč95,54 Kč
1081,09400 Kč810,94 Kč
2576,00440 Kč1 900,11 Kč
5072,37600 Kč3 618,80 Kč
10068,91960 Kč6 891,96 Kč
30063,77793 Kč19 133,38 Kč
60060,73497 Kč36 440,98 Kč
1 20060,28526 Kč72 342,31 Kč
Manufacturers Standard Package
Unit Price without VAT:95,54000 Kč
Unit Price with VAT:115,60340 Kč