1210120071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210120071

DigiKey Part Number
WM21107-ND
Manufacturer
Manufacturer Product Number
1210120071
Description
STD. BASE 2 POLE+EARTH FLAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Connector
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,49000 Kč57,49 Kč
1048,80500 Kč488,05 Kč
2545,75120 Kč1 143,78 Kč
5043,56380 Kč2 178,19 Kč
20039,50305 Kč7 900,61 Kč
40037,61690 Kč15 046,76 Kč
60036,55630 Kč21 933,78 Kč
1 00035,26269 Kč35 262,69 Kč
2 60032,96540 Kč85 710,04 Kč
Manufacturers Standard Package
Unit Price without VAT:57,49000 Kč
Unit Price with VAT:69,56290 Kč