Circular Cable Assembly Shielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1204800526

DigiKey Part Number
900-1204800526-ND
Manufacturer
Manufacturer Product Number
1204800526
Description
CIRC CBL 6POS PLUG TO WIRE 9.84'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
1204800526 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
6
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M23
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Orange
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 793,50000 Kč3 793,50 Kč
103 224,85200 Kč32 248,52 Kč
253 023,18280 Kč75 579,57 Kč
502 918,98240 Kč145 949,12 Kč
Unit Price without VAT:3 793,50000 Kč
Unit Price with VAT:4 590,13500 Kč