
Category | 2nd Connector Number of Positions 4 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug, Right Angle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M12 | Color Teal |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Cat5e, Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 029,88000 Kč | 2 029,88 Kč |
| 10 | 1 725,40600 Kč | 17 254,06 Kč |
| 25 | 1 617,46760 Kč | 40 436,69 Kč |
| 50 | 1 540,36280 Kč | 77 018,14 Kč |
| 100 | 1 466,94130 Kč | 146 694,13 Kč |
| Unit Price without VAT: | 2 029,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 456,15480 Kč |

