1203411009 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 163,56000 Kč
Datasheet
1203410890
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203411009

DigiKey Part Number
900-1203411009-ND
Manufacturer
Manufacturer Product Number
1203411009
Description
CBL ASSY M12 F TO RJ45
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 1.31' (400.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Length
1.31' (400.0mm)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.