RFID Interlock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Interlock
RFID Asset Tracking Solutions

1202570012

DigiKey Part Number
900-1202570012-ND
Manufacturer
Manufacturer Product Number
1202570012
Description
INTERLOCK RFID 8MM RA
Customer Reference
Detailed Description
RFID Interlock
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
RFID
Circuit
-
Current Rating (Amps)
400mA (DC)
Voltage Rating
-
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
-
Must Operate
8mm
Must Release
18mm
Conduit Thread Size
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
58 028,58600 Kč40 142,93 Kč
Unit Price without VAT:8 028,58600 Kč
Unit Price with VAT:9 714,58906 Kč