Reflective Optical Sensor 0.787" ~ 275.591" (20mm ~ 7m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540127

DigiKey Part Number
WM26266-ND
Manufacturer
Manufacturer Product Number
1202540127
Description
SENSOR REFLECTIVE 7M NPN
Customer Reference
Detailed Description
Reflective Optical Sensor 0.787" ~ 275.591" (20mm ~ 7m) NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensing Method
Reflective
Sensing Distance
0.787" ~ 275.591" (20mm ~ 7m)
Voltage - Supply
-
Response Time
-
Output Configuration
NPN
Light Source
-
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151 514,97800 Kč22 724,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 514,97800 Kč
Unit Price with VAT:1 833,12338 Kč