
Category | Sensing Distance 0.118" ~ 47.244" (3mm ~ 1.2m) |
Manufacturer Molex | Output Configuration PNP - Light-ON |
Series | Connection Method Connector, M12 |
Packaging Bulk | Ingress Protection IP67 |
Part Status Last Time Buy | Operating Temperature -25°C ~ 55°C |
Sensing Method Diffuse | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 1 306,33267 Kč | 19 594,99 Kč |
| Unit Price without VAT: | 1 306,33267 Kč |
|---|---|
| Unit Price with VAT: | 1 580,66253 Kč |

