
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | NPN | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 696,77000 Kč | 2 696,77 Kč |
| 5 | 2 509,89000 Kč | 12 549,45 Kč |
| 10 | 2 440,24100 Kč | 24 402,41 Kč |
| 30 | 2 341,42400 Kč | 70 242,72 Kč |
| 50 | 2 299,83960 Kč | 114 991,98 Kč |
| Unit Price without VAT: | 2 696,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 263,09170 Kč |

