
1202530642 | |
|---|---|
DigiKey Part Number | 1202530642-ND |
Manufacturer | |
Manufacturer Product Number | 1202530642 |
Description | SI700 10MM M18EMBNNCCTP3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.236" (6mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Molex | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Ingress Protection IP68, IP69K |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.236" (6mm) | Package / Case Cylinder, Threaded - M18 |
Output Type NPN-NC, 3-Wire | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6 326,69800 Kč | 31 633,49 Kč |
| Unit Price without VAT: | 6 326,69800 Kč |
|---|---|
| Unit Price with VAT: | 7 655,30458 Kč |

