Inductive Proximity Sensor 0.276" (7mm) IP68, IP69K Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530617

DigiKey Part Number
WM26902-ND
Manufacturer
Manufacturer Product Number
1202530617
Description
SI700 7MM C23EMBNNOCPV3W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.276" (7mm) IP68, IP69K Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.276" (7mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP68, IP69K
Indicator
No Indicator
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 595,49000 Kč3 595,49 Kč
53 356,11000 Kč16 780,55 Kč
103 266,84800 Kč32 668,48 Kč
303 140,17400 Kč94 205,22 Kč
503 086,86560 Kč154 343,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3 595,49000 Kč
Unit Price with VAT:4 350,54290 Kč