Inductive Proximity Sensor 0.118" (3mm) IP68, IP69K Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530605

DigiKey Part Number
WM26245-ND
Manufacturer
Manufacturer Product Number
1202530605
Description
SI700 3MM 04NEMBNNO
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP68, IP69K Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensor Type
Inductive
Sensing Distance
0.118" (3mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP68, IP69K
Indicator
No Indicator
Package / Case
Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 388,55200 Kč33 885,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3 388,55200 Kč
Unit Price with VAT:4 100,14792 Kč