Inductive Proximity Sensor 0.118" (3mm) IP68, IP69K Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530540

DigiKey Part Number
1202530540-ND
Manufacturer
Manufacturer Product Number
1202530540
Description
SI700 3MM M8EMBPNC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP68, IP69K Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Stainless Steel
Manufacturer
Molex
Voltage - Supply
10V ~ 30V
Series
Termination Style
Connector
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Ingress Protection
IP68, IP69K
Sensor Type
Inductive
Indicator
No Indicator
Sensing Distance
0.118" (3mm)
Package / Case
Cylinder, Threaded - M8
Output Type
PNP-NC
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 122,34000 Kč31 223,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3 122,34000 Kč
Unit Price with VAT:3 778,03140 Kč