Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202530506

DigiKey Part Number
WM26233-ND
Manufacturer
Manufacturer Product Number
1202530506
Description
SI600 1MM M4LEMBNNOPUM8P3
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensor Type
Inductive
Sensing Distance
0.039" (1mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.08.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 314,30300 Kč33 143,03 Kč
Manufacturers Standard Package
Unit Price without VAT:3 314,30300 Kč
Unit Price with VAT:4 010,30663 Kč