
1202530204 | |
---|---|
DigiKey Part Number | WM26176-ND |
Manufacturer | |
Manufacturer Product Number | 1202530204 |
Description | SENSOR PROX INDUCT 1.5MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | PNP-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 892,57000 Kč | 892,57 Kč |
5 | 821,49400 Kč | 4 107,47 Kč |
10 | 795,06000 Kč | 7 950,60 Kč |
30 | 757,54533 Kč | 22 726,36 Kč |
60 | 736,39600 Kč | 44 183,76 Kč |
120 | 716,97383 Kč | 86 036,86 Kč |
Unit Price without VAT: | 892,57000 Kč |
---|---|
Unit Price with VAT: | 1 080,00970 Kč |