Actuator Box 8 Connector Opening, Dust Tight, Waterproof Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202480510

DigiKey Part Number
WM15743-ND
Manufacturer
Manufacturer Product Number
1202480510
Description
MPIS M12 SAFETY STA PNP 8P 8PT A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Accessory Type
Actuator Box
Color
Orange
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 864,80000 Kč7 864,80 Kč
106 686,45600 Kč66 864,56 Kč
256 479,72240 Kč161 993,06 Kč
Manufacturers Standard Package
Unit Price without VAT:7 864,80000 Kč
Unit Price with VAT:9 516,40800 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC