Image for 1202330009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202330009

DigiKey Part Number
1202330009-ND
Manufacturer
Manufacturer Product Number
1202330009
Description
M23-PWR-FF-6P-CRIMP-90-7-12
Customer Reference
Detailed Description
6 (5+PE) Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Number of Positions
6 (5+PE)
Shell Size - Insert
M23-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
28A
Voltage Rating
600V
Cable Opening
0.276" ~ 0.472" (7.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.