Image for 1202310090 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202310090

DigiKey Part Number
1202310090-ND
Manufacturer
Manufacturer Product Number
1202310090
Description
M23-SIG-REC-MM-19P-CRIMP-BM
Customer Reference
Detailed Description
19 (16 + 3 Power) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Discontinued at DigiKey
Shielding
Connector Type
Current Rating (Amps)
8A, 10A
Number of Positions
19 (16 + 3 Power)
Voltage Rating
150V
Shell Size - Insert
M23-19
Operating Temperature
-40°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Brass
Mounting Feature
Flange
Insert Material
Polyamide (PA), Nylon
Termination
Crimp
Applications
Industrial
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.