
Category | Orientation D |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 250V |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Wire Leads | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,07000 Kč | 1 067,07 Kč |
| 20 | 863,71800 Kč | 17 274,36 Kč |
| 40 | 822,52275 Kč | 32 900,91 Kč |
| 60 | 799,34967 Kč | 47 960,98 Kč |
| 100 | 771,08640 Kč | 77 108,64 Kč |
| Unit Price without VAT: | 1 067,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 291,15470 Kč |

