
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Shielded |
Part Status Active | Usage Industrial Environments - IP67 |
Connector Type Circular 04 pos Female to RJ45, 8p4c | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 927,62000 Kč | 1 927,62 Kč |
| 10 | 1 638,57900 Kč | 16 385,79 Kč |
| 25 | 1 536,05400 Kč | 38 401,35 Kč |
| 50 | 1 462,82560 Kč | 73 141,28 Kč |
| 100 | 1 393,10180 Kč | 139 310,18 Kč |
| Unit Price without VAT: | 1 927,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 332,42020 Kč |

