Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m)
1201088460
1201088460

1201088460

DigiKey Part Number
WM21554-ND
Manufacturer
Manufacturer Product Number
1201088460
Description
CBL ASY CIRC 4P M TO RJ45 49.21'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
49.21' (15.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
Cat5e, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 902,76000 Kč2 902,76 Kč
162 387,13125 Kč38 194,10 Kč
322 273,32875 Kč72 746,52 Kč
562 185,44929 Kč122 385,16 Kč
Unit Price without VAT:2 902,76000 Kč
Unit Price with VAT:3 512,33960 Kč

Other Suppliers on DigiKey

26In Stock
Ships from WEC