Image for 1201088344 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088344

DigiKey Part Number
900-1201088344-ND
Manufacturer
Manufacturer Product Number
1201088344
Description
CBL ASSY CIRC 4P M-RJ45 131.23'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 131.23' (40.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
131.23' (40.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
45 266,98000 Kč21 067,92 Kč
Manufacturers Standard Package
Unit Price without VAT:5 266,98000 Kč
Unit Price with VAT:6 373,04580 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC