1201080659 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 569,01000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 155,49375 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 753,21958 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 753,21958 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 446,01000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 5 718,86000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 2 056,59000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080659

DigiKey Part Number
900-1201080659-ND
Manufacturer
Manufacturer Product Number
1201080659
Description
CBL ASY CIRC 4P M TO RJ45 26.25'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 26.25' (8.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
26.25' (8.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes