
Category | 2nd Connector Number of Positions 4 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 2 038,83583 Kč | 24 466,03 Kč |
| Unit Price without VAT: | 2 038,83583 Kč |
|---|---|
| Unit Price with VAT: | 2 466,99135 Kč |

