Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080203

DigiKey Part Number
WM17326-ND
Manufacturer
Manufacturer Product Number
1201080203
Description
CBL ASSY CIRC 4P M TO RJ45 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.56' (2.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Green
Packaging
Bulk
Shielding
Double Shielded
Part Status
Active
Usage
Cat5e, Industrial Environments - IP67
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 857,90000 Kč1 857,90 Kč
101 579,15500 Kč15 791,55 Kč
251 480,36720 Kč37 009,18 Kč
501 409,78480 Kč70 489,24 Kč
1001 342,58900 Kč134 258,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 857,90000 Kč
Unit Price with VAT:2 248,05900 Kč