Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080010

DigiKey Part Number
WM9376-ND
Manufacturer
Manufacturer Product Number
1201080010
Description
CBL ASSY CIRC 4P M TO RJ45 3.28'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Teal
Shielding
Unshielded
Usage
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 218,72000 Kč1 218,72 Kč
101 035,91500 Kč10 359,15 Kč
25971,09040 Kč24 277,26 Kč
50924,78140 Kč46 239,07 Kč
100880,69180 Kč88 069,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 218,72000 Kč
Unit Price with VAT:1 474,65120 Kč