
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | 0.098" ~ 0.205" (2.50mm ~ 5.20mm) | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Tin | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,80000 Kč | 904,80 Kč |
| 10 | 769,07300 Kč | 7 690,73 Kč |
| 25 | 720,93680 Kč | 18 023,42 Kč |
| 50 | 686,55060 Kč | 34 327,53 Kč |
| 100 | 653,81470 Kč | 65 381,47 Kč |
| 250 | 612,93580 Kč | 153 233,95 Kč |
| Unit Price without VAT: | 904,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,80800 Kč |


