
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,93000 Kč | 409,93 Kč |
| 10 | 348,40300 Kč | 3 484,03 Kč |
| 25 | 326,58960 Kč | 8 164,74 Kč |
| 50 | 311,00020 Kč | 15 550,01 Kč |
| 100 | 296,16510 Kč | 29 616,51 Kč |
| 250 | 277,64056 Kč | 69 410,14 Kč |
| 500 | 264,40352 Kč | 132 201,76 Kč |
| Unit Price without VAT: | 409,93000 Kč |
|---|---|
| Unit Price with VAT: | 496,01530 Kč |






