
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,88000 Kč | 1 099,88 Kč |
| 10 | 934,87300 Kč | 9 348,73 Kč |
| 25 | 876,37240 Kč | 21 909,31 Kč |
| 50 | 834,57820 Kč | 41 728,91 Kč |
| 100 | 794,78900 Kč | 79 478,90 Kč |
| 250 | 753,56616 Kč | 188 391,54 Kč |
| Unit Price without VAT: | 1 099,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 330,85480 Kč |

